You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOC3023TVM

Optocoupler, Triac Output, DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 400 V

ON SEMICONDUCTOR MOC3023TVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MOC3023TVM
Order Code:
2453233
Technical Datasheet:
MOC3023TVM   Datasheet
See all Technical Docs

Product Overview

The MOC3023TVM is a 6-pin DIP Random-Phase Optoisolator optically isolated TRIAC driver devices. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a TRIAC. It is designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115VAC operations. It is also suitable for solenoid/valve controls, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers and solid state relay.
  • Excellent IFT stability - IR emitting diode has low degradation
  • 850V Maximum working insulation voltage
  • 6000V Highest allowable over voltage

Applications

Industrial, Motor Drive & Control, Lighting, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIP

:
6Pins

:
5.3kV

:
Non Zero Crossing

:
400V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php58.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php58.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php39.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php24.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php20.90
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php18.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php17.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php17.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --