You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MM74HC574WMX
Flip-Flop, Tri State, Positive Edge, 74HC574, D, 18 ns, 60 MHz, WSOIC
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MM74HC574WMX
- Order Code:
- 2453027
- Technical Datasheet:
- MM74HC574WMX Datasheet
Product Overview
- Compatible with bus-oriented systems
- 15 LS-TTL loads Output drive capability
- 1µA Maximum low input current
- 80µA Maximum low quiescent current
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC574
- :
- D
- :
- 18ns
- :
- 60MHz
- :
- -
- :
- WSOIC
- :
- 20Pins
- :
- Positive Edge
- :
- Tri State
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74574
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
240 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php55.70 | |
10+ | Php46.10 | |
100+ | Php36.20 | |
500+ | Php31.60 | |
1000+ | Php24.50 | |
2000+ | Php21.20 | |
5000+ | Php20.40 | |
10000+ | Php20.30 |
Pricing is unavailable. Please contact customer services.