You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MM74HC574WM

Flip-Flop, Tri State, Positive Edge, 74HC574, D, 18 ns, 60 MHz, 7.8 mA, SOIC

ON SEMICONDUCTOR MM74HC574WM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM74HC574WM
Order Code:
1013983
Technical Datasheet:
MM74HC574WM   Datasheet
See all Technical Docs

Product Overview

The MM74HC574WM is a 3-state octal D-type Edge-triggered Flip-Flop utilize advanced silicon-gate P-well CMOS technology. It posses the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Due to the large output drive capability and the 3-state feature, this device is ideally suited for interfacing with bus lines in a bus organized system. This device is positive edge triggered flip-flops. Data at the D inputs, meeting the set-up and hold time requirements, are transferred to the Q outputs on positive going transitions of the clock (CK) input. When a high logic level is applied to the Output Control (OC) input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The 74HC logic family is speed, function and pinout compatible with the standard 74LS logic family.
  • 1µA Maximum low input current
  • 80µA Maximum low quiescent current

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC574

:
D

:
18ns

:
60MHz

:
7.8mA

:
SOIC

:
20Pins

:
Positive Edge

:
Tri State

:
2V

:
6V

:
74HC

:
74574

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

528 In stock Need more?

528 available for 3 - 4 day despatch

Php51.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php51.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php42.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php32.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php27.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php22.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php19.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php18.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php17.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php17.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --