You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MM74HC541WMX
Buffer, 74HC541, 2 V to 6 V, WSOIC-20
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MM74HC541WMX
- Order Code:
- 2452995
- Technical Datasheet:
- MM74HC541WMX Datasheet
Alternatives for MM74HC541WMX
Product Overview
- Low quiescent current - 80µA maximum
- 3-state Outputs for connection to system buses
- Typical propagation delay - 12ns
Applications
Industrial, Signal Processing, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74HC541
- :
- WSOIC
- :
- 20Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74541
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php55.70 | |
10+ | Php47.40 | |
100+ | Php32.20 | |
500+ | Php30.50 | |
1000+ | Php23.70 |
Pricing is unavailable. Please contact customer services.