You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBT3904DW1T1G - 

Bipolar Transistor Array, General Purpose, NPN, 40 V, 150 mW, 200 mA, 300 hFE, SOT-363

MBT3904DW1T1G - Bipolar Transistor Array, General Purpose, NPN, 40 V, 150 mW, 200 mA, 300 hFE, SOT-363

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBT3904DW1T1G
Order Code:
1653615
Product Range
MMBTxxxx Series
Technical Datasheet:
MBT3904DW1T1G   Datasheet
See all Technical Docs

Product Overview

The MBT3904DW1T1G is a dual NPN Bipolar Transistor Array housed in a surface-mount package designed for general purpose amplifier applications. By putting two discrete devices in one package, this device is ideal for low-power surface-mount applications where board space is at a premium.
  • 100 to 300 hFE
  • <=0.4V Low VCE(sat)
  • Simplifies circuit design
  • Reduces board space
  • Reduces component count
  • Halogen-free
  • -55 to 150°C Junction temperature range

Applications

Power Management, Industrial

Product Information


:
NPN

:
40V

:
150mW

:
200mA

:
300hFE

:
SOT-363

:
6Pins

:
150°C

:
MMBTxxxx Series

:
AEC-Q101

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MBT3904DW1T1G

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php31.30   10+ Php21.70   100+ Php10.10   1000+ Php7.70   3000+ Php6.60   9000+ Php6.00   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

3000+ Php6.60   6000+ Php6.10   15000+ Php5.50   30000+ Php5.40   75000+ Php5.10   150000+ Php5.00   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Php25.00   10+ Php19.50   100+ Php10.60   1000+ Php8.00   3000+ Php6.80   9000+ Php6.40   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ Php20.00   25+ Php18.30   100+ Php11.60   250+ Php11.40   500+ Php10.70   1000+ Php7.30   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Php12.60   10+ Php11.80   100+ Php4.20   1000+ Php2.70   2500+ Php2.10   10000+ Php1.90   20000+ Php1.60   50000+ Php1.50   100000+ Php1.40   More Pricing...

Restricted Item Add
Best Seller

25,424 In stock

25,424 available for 3 - 4 day despatch

Available until stock is exhausted

Php4.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Php4.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php2.80
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php2.10
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ Php1.90
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Php1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
45000+ Php1.50
Promotional price
Contract Price
Web only price
Web only contract price
 
99000+ Php1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.