You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM555CN
Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, DIP-8
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- LM555CN
- Order Code:
- 2454497
- Product Range
- LM555
- Technical Datasheet:
- LM555CN Datasheet
Product Range Selector (LM555)
See all from this product rangeAlternatives for LM555CN
Product Overview
- High Current Drive Capability (200mA)
- Adjustable Duty Cycle
- Temperature Stability of 0.005%/°C
- Timing From µSecond to Hours
- Less Than 2µSeconds Turn Off Time
- Precision Timing
- Pulse Generation
- Time Delay Generation
- Sequential Timing
Applications
Clock & Timing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4.5V
- :
- 16V
- :
- DIP
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- LM555
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php27.60 | |
10+ | Php22.20 | |
100+ | Php15.60 | |
1000+ | Php13.40 | |
3000+ | Php11.50 | |
9000+ | Php10.60 |
Pricing is unavailable. Please contact customer services.