You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM339N
Analogue Comparator, Quad, Voltage, 4 Comparators, 1.3 µs, 2V to 36V, ± 1V to ± 18V, DIP, 14 Pins
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- LM339N
- Order Code:
- 2450791
- Technical Datasheet:
- LM339N Datasheet
Alternatives for LM339N
Product Overview
- 800µA Typical low supply current drain
- Open collector outputs for wired and connectors
- 25nA Typical low input bias current
- ±2.3nA Typical low input offset current
- ±1.4mV Typical low input offset voltage
- Low output saturation voltage
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- 4 Comparators
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- DIP
- :
- 14Pins
- :
- Open Collector
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php28.50 | |
10+ | Php22.90 | |
100+ | Php16.10 | |
1000+ | Php13.80 | |
2500+ | Php11.80 |
Pricing is unavailable. Please contact customer services.