You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM339AN
Analogue Comparator, Quad, Voltage, 4 Comparators, 1.3 µs, 2V to 36V, ± 1V to ± 18V, DIP, 14 Pins
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- LM339AN
- Order Code:
- 2450788
- Technical Datasheet:
- LM339AN Datasheet
Alternatives for LM339AN
Product Overview
- Open collector outputs for wired and connectors
- Input common mode voltage range includes ground
- Low output saturation voltage
- Output compatible with TTL, DTL and MOS logic system
- 800µA Low supply current drain
- 25nA Low input bias current
- ±2.3nA Low input offset current
- ±1.4mV Low input offset voltage
Applications
Automation & Process Control, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- 4 Comparators
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- DIP
- :
- 14Pins
- :
- Open Collector
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php55.50 | |
10+ | Php44.60 | |
100+ | Php31.20 | |
1000+ | Php26.90 |
Pricing is unavailable. Please contact customer services.