You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM339AMX
Analogue Comparator, Quad, Voltage, 4 Comparators, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SOP, 14 Pins
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- LM339AMX
- Order Code:
- 2450787
- Technical Datasheet:
- LM339AMX Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- 4 Comparators
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- SOP
- :
- 14Pins
- :
- Open Collector
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)