You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM339AM
GENERAL PURPOSE COMPARATOR, QUAD, 1.3 uS
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- LM339AM
- Order Code:
- 6552146
- Technical Datasheet:
- LM339AM Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 4 Comparators
- :
- 1.3µs
- :
- ± 1V to ± 18V
- :
- SOP
- :
- 14Pins
- :
- MOS, TTL, DTL
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php29.30 | |
10+ | Php25.40 | |
25+ | Php23.70 | |
100+ | Php17.60 | |
250+ | Php14.90 |
Pricing is unavailable. Please contact customer services.