You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM337BD2TG

Linear Voltage Regulator, Adjustable, -37V to -1.2V/1.5A/1 Output, TO-263-3

ON SEMICONDUCTOR LM337BD2TG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM337BD2TG
Order Code:
2296023
Technical Datasheet:
LM337BD2TG   Datasheet
See all Technical Docs

Product Overview

The LM337BD2TG is an adjustable 3-terminal output Negative Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of -1.2 to -37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. The regulator serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the regulator can be used as a precision current regulator.
  • Internal thermal overload protection
  • Internal short-circuit current limiting constant with temperature
  • Output transistor safe area compensation
  • Floating operation for high voltage applications
  • Eliminates stocking many fixed voltages

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-37V

:
-1.2V

:
-40V

:
-3V

:
-

:
1.5A

:
Adjustable

:
TO-263 (D2PAK)

:
3Pins

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

446 In stock Need more?

48 available for 1 - 2 day despatch
398 available for 3 - 4 day despatch

Php74.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php74.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php67.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php63.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php49.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php43.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php41.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php31.90
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php30.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange