You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM324MX

Operational Amplifier, Quad, 4 Amplifier, 3V to 32V, ± 1.5V to ± 16V, SOP, 14 Pins

ON SEMICONDUCTOR LM324MX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM324MX
Order Code:
2450783
Technical Datasheet:
LM324MX   Datasheet
See all Technical Docs

Alternatives for LM324MX

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add

Product Overview

The LM324MX is a four independent, high gain, internally frequency compensated Operational Amplifier IC, designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 to 32V.
  • Internally Frequency Compensated for Unity Gain
  • 100dB Large DC Voltage Gain
  • Input Common-mode Voltage Range Includes Ground
  • 0 to VCC-1.5VDC Large Output Voltage Swing
  • Power Drain Suitable for Battery Operation

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
-

:
-

:
3V to 32V, ± 1.5V to ± 16V

:
SOP

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2450783RL Check stock

No Longer Manufactured

Php31.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php31.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php27.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php25.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange