You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM319N
Analogue Comparator, Dual, High Speed, 2 Comparators, 80 ns, 5V to ± 15V, DIP, 14 Pins
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- LM319N
- Order Code:
- 2450778
- Technical Datasheet:
- LM319N Datasheet
Product Overview
- Open collector outputs of up to +35V
- High output drive current of 25mA
- Inputs and outputs can be isolated from system ground
- Minimum fan-out of 2 (each side)
- Two independent comparators
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 2 Comparators
- :
- 80ns
- :
- 5V to ± 15V
- :
- DIP
- :
- 14Pins
- :
- Open Collector
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php30.60 | |
10+ | Php24.50 | |
100+ | Php17.20 | |
500+ | Php14.80 | |
1000+ | Php12.70 | |
2500+ | Php11.70 | |
10000+ | Php11.30 | |
25000+ | Php10.80 | |
50000+ | Php10.50 |
Pricing is unavailable. Please contact customer services.