You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM317LDG

Linear Voltage Regulator, Positive Adjustable, 40V primary input, 1.2-37V/100 mA/1 Output, SOIC-8

ON SEMICONDUCTOR LM317LDG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317LDG
Order Code:
1211101
Technical Datasheet:
LM317LDG   Datasheet
See all Technical Docs

Alternatives for LM317LDG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM317LDG is an adjustable 3-terminal Positive Voltage Regulator capable of supplying in excess of 100mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting and thermal shutdown and safe area compensation, making them essentially blow-out proof. The device serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the device can be used as a precision current regulator.
  • Eliminates stocking many fixed voltages
  • Floating operation for high voltage

Applications

Automotive, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
5V

:
35V

:
-

:
100mA

:
Adjustable

:
SOIC

:
8Pins

:
-55°C

:
150°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

Php40.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php40.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php23.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php13.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php10.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php8.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php7.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php7.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Php6.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ Php6.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange