You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FGH80N60FDTU

IGBT Single Transistor, General Purpose, 80 A, 600 V, 290 W, 600 V, TO-247AB, 3 Pins

FGH80N60FDTU - IGBT Single Transistor, General Purpose, 80 A, 600 V, 290 W, 600 V, TO-247AB, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FGH80N60FDTU
Order Code:
1885740
Technical Datasheet:
FGH80N60FDTU   Datasheet
See all Technical Docs

Product Overview

The FGH80N60FDTU is a 600V Field Stop IGBT with high current capability. This new IGBT is suitable for soft switching applications such as induction cookers and inverterized microwave ovens. FS IGBT provides lower VCE (sat) during on-state and lower switching losses during the turn-off instant. However, since it doesn't include an intrinsic body diode in common with all other types of IGBTs, it is generally packaged together with an additional Fast Recovery Diode (FRD) for most switching applications. This product is general usage and suitable for many different applications.
  • Low saturation voltage
  • High input impedance

Applications

Power Management, Alternative Energy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
80A

:
600V

:
290W

:
600V

:
TO-247AB

:
3Pins

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

2,084 In stock Need more?

2,084 available for 3 - 4 day despatch

Php261.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php261.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php222.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php177.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php167.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php158.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php140.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange