You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FGH50N6S2D

IGBT Single Transistor, 75 A, 2.7 V, 463 W, 600 V, TO-247, 3 Pins

FGH50N6S2D - IGBT Single Transistor, 75 A, 2.7 V, 463 W, 600 V, TO-247, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FGH50N6S2D
Order Code:
1095034
Technical Datasheet:
FGH50N6S2D   Datasheet
See all Technical Docs

Product Overview

The FGH50N6S2D is a 600V N-channel IGBT with anti-parallel stealth diode. The SMPS II series is a combination of the fast switching speed of the SMPS IGBTs along with lower gate charge, plateau voltage and avalanche capability (UIS). This LGC device shortens delay times and reduce the power requirement of the gate drive. This device is ideally suited for high voltage switched mode power supply applications where low conduction loss, fast switching times and UIS capability are essential. SMPS II LGC devices have been specially designed for power factor correction (PFC) circuits, full bridge topologies, half bridge topologies, push-pull circuits, uninterruptible power supplies and zero voltage and zero current switching circuits. This product is general usage and suitable for many different applications.
  • 100kHz Operation at 390V, 40A
  • 200kHZ Operation at 390V, 25A
  • 600V Switching SOA capability
  • 90ns Fall time
  • UIS Rated

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
75A

:
2.7V

:
463W

:
600V

:
TO-247

:
3Pins

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

258 In stock Need more?

3 available for 1 - 2 day despatch
255 available for 3 - 4 day despatch

Php990.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php990.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php909.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php872.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php754.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php683.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php636.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange