You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74VHC74M

Flip-Flop, with Set and Reset,Complementary Output, Positive Edge, 74VHC74, D, 6.1 ns, 170 MHz

ONSEMI 74VHC74M
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74VHC74M
Order Code:
1014108
Technical Datasheet:
74VHC74M   Datasheet
See all Technical Docs

Product Overview

The 74VHC74M is a dual D-type Flip-flop with preset and clear. It is fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the clock pulse. CLR\ and PR\ are independent of the CK and are accomplished by setting the appropriate input low. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC74
  • High noise immunity
  • 2µA at TA=25°C Maximum low power dissipation

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74VHC74

:
D

:
6.1ns

:
170MHz

:
8mA

:
SOIC

:
14Pins

:
Positive Edge

:
Complementary

:
2V

:
5.5V

:
74VHC

:
7474

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,653 In stock Need more?

1,653 UK stock for 3-4 days delivery

Php45.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php45.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php37.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php31.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php28.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php26.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php25.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php25.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --