You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74VHC14MX

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74VHC14

ONSEMI 74VHC14MX
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74VHC14MX
Order Code:
2453080
Product Range
74VHC14
Technical Datasheet:
74VHC14MX   Datasheet
See all Technical Docs

Product Range Selector (74VHC14)

See all from this product range

Product Overview

The 74VHC14MX is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the VHC04 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margin than conventional inverters. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
  • 5.5ns Propagation delay (tPD)
  • 28% VCC Minimum high noise immunity (VNIH, VNIL)
  • Power down protection is provided on all inputs
  • 0.8V Maximum low noise (VOLP)
  • 2µA Maximum low power dissipation (ICC)
  • Pin and function compatible with 74HC14

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
SOIC

:
74VHC14

:
74VHC

:
2V

:
5.5V

:
With Schmitt Trigger Input

:
25mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 2/8/22

Notify me when back in stock

Php53.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php53.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php50.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php40.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php38.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php32.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php26.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --