You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74VHC02M

Logic IC, NOR Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74VHC02

ONSEMI 74VHC02M
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74VHC02M
Order Code:
1014103
Product Range
74VHC02
Technical Datasheet:
74VHC02M   Datasheet
See all Technical Docs

Product Range Selector (74VHC02)

See all from this product range

Alternatives for 74VHC02M

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The 74VHC02M is an advanced high-speed CMOS quad 2-input NOR Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
  • 3.6ns Propagation delay (tPD)
  • 28% VCC Minimum high noise immunity (VNIH, VNIL)
  • Power down protection is provided on all inputs
  • 0.8V Maximum low noise (VOLP)
  • 2µA Maximum low power dissipation (ICC)
  • Pin and function compatible with 74HC02

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NOR Gate

:
Quad

:
2

:
14Pins

:
SOIC

:
74VHC02

:
74VHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
8mA

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php49.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php49.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php43.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php40.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php33.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php30.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php26.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php21.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --