You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74LVXC4245MTCX

Transceiver, 74LVX245, 4.5 V to 5.5 V, TSSOP-24

ONSEMI 74LVXC4245MTCX
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74LVXC4245MTCX
Order Code:
2452979
Technical Datasheet:
74LVXC4245MTCX   Datasheet
See all Technical Docs

Product Overview

The 74LVXC4245MTCX is a 8-bit dual-supply configurable voltage Interface Transceiver with 3-state outputs. It is suitable for PCMCIA and other real time configurable I/O applications. The VCCA pin accepts a 5V supply level. The A port is a dedicated 5V port. The VCCB pin accepts a 3 to 5V supply level. The B port is configured to track the VCCB supply level respectively. A 5V level on the VCC pin will configure the I/O pins at a 5V level and a 3V VCC will configure the I/O pins at a 3V level. This device will allow the VCCB voltage source pin and I/O pins on the B port to float when OE is HIGH. This feature is necessary to buffer data to and from a PCMCIA socket that permits PCMCIA cards to be inserted and removed during normal operation.
  • Control inputs compatible with TTL level
  • Outputs source/sink up to 24mA
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Flexible VCCB operating range
  • Allows B port and VCCB to float simultaneously when OE# is HIGH
  • Functionally compatible with the 74 series 245

Applications

Computers & Computer Peripherals, Industrial, Signal Processing, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Bidirectional

:
74LVX245

:
TSSOP

:
24Pins

:
4.5V

:
5.5V

:
74LVX

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2452979RL Check stock

19,516 In stock Need more?

19,516 UK stock for 3-4 days delivery

Php107.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php107.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php97.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php92.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php76.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php70.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php62.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php49.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php47.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2452979) x 107.9 = Php107.90
Total Price: Php107.90
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.