You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74LVX125M

Buffer / Line Driver, 74LVX125, 2 V to 3.6 V, SOIC-14

ONSEMI 74LVX125M
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74LVX125M
Order Code:
1014099
Technical Datasheet:
74LVX125M   Datasheet
See all Technical Docs

Product Overview

The 74LVX125M is a low voltage non-inverting Quad Buffer with 3-state outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. It features guaranteed simultaneous switching noise level and dynamic threshold performance.
  • Input voltage level translation from 5 to 3V
  • Ideal for low power/low noise 3.3V applications

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVX125

:
SOIC

:
14Pins

:
2V

:
3.6V

:
74LVX

:
74125

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2,896 In stock Need more?

2,896 UK stock for 3-4 days delivery

Php45.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php45.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php39.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php30.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php28.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php24.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php19.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php18.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --