You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G3VM-66M - 

MOSFET Relay, SPDT, 400 mA, Solder, 60 V, 1.5 ohm, 300 VAC

G3VM-66M - MOSFET Relay, SPDT, 400 mA, Solder, 60 V, 1.5 ohm, 300 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3VM-66M
Order Code:
2910450
Product Range
G3VM Series
Technical Datasheet:
G3VM-66M   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
400mA
:
Solder
:
60V
:
1.5ohm
:
300VAC
:
-
:
G3VM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPDT (1 form C) MOSFET relay module ideal for replacing reed relays in semiconductor testing equipment (ATE) applications. Long operating life, high speed switching and allows for high density SMD mounting in its small package: 10x5x11mm
  • 1 Form C (SPDT)
  • Compact size
  • Solid state technology
  • High-speed switching
  • SMD
  • Fully customizable with standard footprint

Related Searches

50 In stock

50 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php7,499.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,499.60
 
5+ Php7,245.40