You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON ELECTRONIC COMPONENTS D2HW-C283M

Microswitch, Subminiature, Long Lever, SPST-NO, Wire Leaded, 2 A, 12 VDC

OMRON ELECTRONIC COMPONENTS D2HW-C283M
OMRON ELECTRONIC COMPONENTS D2HW-C283M
OMRON ELECTRONIC COMPONENTS D2HW-C283M
OMRON ELECTRONIC COMPONENTS D2HW-C283M
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D2HW-C283M
Order Code:
2069789
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
D2HW
Technical Datasheet:
D2HW-C283M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (D2HW)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Subminiature

:
Long Lever

:
SPST-NO

:
Wire Leaded

:
2A

:
12VDC

:
D2HW

:
125VAC

:
0.9N

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The D2HW series smallest sealed snap-action ultra subminiature Basic switch with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. Made of environmentally-friendly materials. All models are lead-free, including moulded lead wire models.
  • Extra-long stroke even without levers (1.4mm OT reference value)
  • Case dimensions 22% smaller than conventional models
  • Post or screw mounting options
  • Straight or angled PCB, quick-connect, solder and lead wire terminal types available
  • IP67 Protection rating

Applications

Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php386.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price Your Price
 
 
1+ Php386.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php350.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php310.50
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php289.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php273.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --