You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G3VM-62J1 - 

MOSFET Relay, 60 VAC, 400 mA, 2 ohm, DPST-NO

G3VM-62J1 - MOSFET Relay, 60 VAC, 400 mA, 2 ohm, DPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3VM-62J1
Order Code:
2065760
Product Range
G3VM Series
Also Known As:
G3VM-62J1, G3VM1214M
Technical Datasheet:
G3VM-62J1   Datasheet
See all Technical Docs

Product Information

:
DPST-NO
:
400mA
:
SMD
:
60VAC
:
2ohm
:
1.5kV
:
7.5mA
:
G3VM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3VM-62J1 is a SMD MOSFET Relay with surface mounting terminals. It is designed for switching minute signals and analogue signals.
  • -40 to 85°C Operating temperature range

Applications

Industrial, Test & Measurement, Communications & Networking

Also Known As

G3VM-62J1, G3VM1214M

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 3 - 4 day despatch
 
Check Stock & Lead Times

200 will be available for despatch on 9/23/19

More stock available week commencing 11/25/19

Php339.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php339.80
 
10+ Php326.20
 
100+ Php291.60
 
250+ Php255.60