You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM32-P107

Prototype Board, STM32F107 MCU, 100M-Bit Ethernet, USB OTG Connector, JTAG Connector

OLIMEX STM32-P107

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
STM32-P107
Order Code:
2061333
Technical Datasheet:
STM32-P107   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
Dev Board STM32F107VCT6 

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The STM32-P107 is an prototype board for STM32F107 ARM CORTEX-M3 microcontroller. The ARM Cortex-M3 processor is the latest generation of ARM processors for embedded systems. It has been developed to provide a low cost platform that meets the needs of MCU implementation, with a reduced pin count and low power consumption, while delivering outstanding computational performance and an advanced system response to interrupts. The ARM Cortex-M3 32bit RISC processor features exceptional code efficiency, delivering the high performance expected from an ARM core in the memory size usually associated with 8bit and 16bit devices. The board has JTAG port for programming and debugging, USB to OTG, user button, two status LEDs, and most of the GPIOs are on extension headers where you can connect your additional circuits.
  • STM32F107VCT6 MUC with 256KB flash, 64KB RAM
  • JTAG connector with ARM 2x10pin layout for programming/debugging
  • 25Mhz quartz crystal
  • Extension port connectors for many of microcontrollers pins
  • 3V battery connector
  • Mini SD/MMC card connector
  • Board size available with 132.08mm x 96.52mm

Applications

Industrial, Portable Devices, Motor Drive & Control, Medical, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Audio

Warnings

The STM32-P107 board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

No Longer Stocked

Php3,430.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,430.00