You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STM32-P103

Header Board, STM32F103RBT6 MCU, JTAG Connector, RS232 Driver and Connector, Low Power

STM32-P103 - Header Board, STM32F103RBT6 MCU, JTAG Connector, RS232 Driver and Connector, Low Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
STM32-P103
Order Code:
1701513
Technical Datasheet:
STM32-P103   Datasheet
See all Technical Docs

Product Information


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM32-P103 is an header board for STM32F103RBT6 ARM CORTEX-M3 microcontroller. The board have SD/MMC card connector and allow USB mass storage device demo to be evaluated. The RS 232 driver and connector allow USB to virtual COM port demo to be evaluated. The CAN port and driver allow CAN applications to be developed. The UXT connector allow access to all other UEXT modules produced by OLIMEX like MOD-MP3, MOD-NRF24LR, MOD-NOKIA6610 etc to be connected easily. In the prototype area customer can solder his own custom circuits and to interface them to USB, CAN, RS 232 etc.
  • JTAG connector with ARM 2x10pin layout for prog/debugging with ARM-JTAG, ARM-USB-OCD, ARM-USB-TINY
  • CAN driver and connector
  • RS 232 driver and connector
  • SD/MMC connector
  • Backup battery connector
  • Power supply LED
  • On board voltage regulator 3.3V with up to 800mA current
  • 8MHz crystal oscillator
  • Extension headers for all uC ports
  • Board size available with 100mm x 90mm

Applications

Industrial, Portable Devices, Motor Drive & Control, Medical, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Hobby & Education

Warnings

The STM32-P103 board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Associated Products

Compare Selected

7 In stock

7 available for 3 - 4 day despatch

Available until stock is exhausted

Php2,068.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,068.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.