You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STM32-H407

Daughter Board, STM32F407ZGT6 MCU, JTAG Connector, Many GPIO Ports, Arduino Compatible

STM32-H407 - Daughter Board, STM32F407ZGT6 MCU, JTAG Connector, Many GPIO Ports, Arduino Compatible
STM32-H407 - Daughter Board, STM32F407ZGT6 MCU, JTAG Connector, Many GPIO Ports, Arduino Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
STM32-H407
Order Code:
2308263
Technical Datasheet:
STM32-H407   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F4xx

:
ARM

:
Cortex-M4

:
STM32F407ZGT6

:
Dev Board STM32F407ZGT6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

STM-H407 is a low-cost entry board for developing custom applications with STM32F407ZGT6 Cortex M4 microcontrollers from ST. This board has plenty of resources and all GPIO ports are available on extension connectors, an ARDUINO compatible platform connector is also available.
  • JTAG connector with ARM 2x10 pin layout for programming/debugging
  • UEXT connector
  • USB host
  • USB-OTG
  • SD-card connectivity
  • Input DCDC power supply which allows operation from 6-16VDC source
  • 4 full 20-pin Ports with the external memory bus for add-on modules
  • Reset and User buttons
  • Power and User LEDs
  • Arduino platform with unsoldered headers

Applications

Embedded Design & Development, Motor Drive & Control, Robotics, Automation & Process Control

Associated Products

Compare Selected

17 In stock

17 available for 3 - 4 day despatch

Available until stock is exhausted

Php2,374.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,374.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.