You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SAM3-P256

Development Board, ATSAM3S4BA MCU, UEXT / J-TAG / USB Connectors

SAM3-P256 - Development Board, ATSAM3S4BA MCU, UEXT / J-TAG / USB Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
SAM3-P256
Order Code:
2144341
Technical Datasheet:
SAM3-P256   Datasheet
See all Technical Docs

Product Information


:
Atmel

:
32bit

:
SAM3S

:
ARM

:
Cortex-M3

:
ATSAM3S4BA

:
Dev Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SAM3-P256 is a header development board for ATSAM3S4BA microcontroller. The ATSAM3S4BA is a member of a series of flash microcontrollers based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 64MHz and features a 256Kbyte flash and a 48Kbyte SRAM, full speed USB device port with embedded transceiver, an external bus interface featuring a static memory controller providing connection to SRAM, PSRAM, NOR Flash and NAND Flash, 2x USARTs, 2x UARTs, 2x TWIs, 3x SPI, an I2S, as well as 1 PWM timer, 6x general purpose 16bit timers, an RTC, an ADC, a 12bit DAC and an analog comparator. The board has connectors for JTAG and USB, extension headers for all microcontroller's ports, reset button, power and status LEDs.
  • ATSAM3S4BA-AU 32bit ARM Cortex-M3 RISC processor
  • Standard JTAG connector with ARM 2x10pin layout for programming/debugging with ARM-JTAG
  • Two channel RS 232 interface and drivers
  • SD/MMC card connector
  • Trim pot connected to ADC
  • On board voltage regulator 3.3V with up to 800mA current
  • Prototype area for all microcontroller's ports
  • Board size available with 120mm x 80mm
  • 12MHz crystal on socket
  • UEXT connector

Applications

Building Automation, Audio, Automation & Process Control, Consumer Electronics, Portable Devices, Metering

Warnings

The SAM3-P256 board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Associated Products

Compare Selected

5 In stock

5 available for 3 - 4 day despatch

Available until stock is exhausted

Php1,994.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,994.00