You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PROTO-SHIELD

Daughter Board, Proto-Shield Rev3, For Olimex Arduino Boards, Uno Size

PROTO-SHIELD - Daughter Board, Proto-Shield Rev3, For Olimex Arduino Boards, Uno Size
PROTO-SHIELD - Daughter Board, Proto-Shield Rev3, For Olimex Arduino Boards, Uno Size

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
PROTO-SHIELD
Order Code:
2061329
Technical Datasheet:
PROTO-SHIELD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
OLIMEXINO-328, OLIMEXINO-STM32, PIC32-PINGUINO, PIC32- PINGUINO-OTG Olimex's Arduino Boards

:
Prototype Board PROTO-SHIELD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PROTO-SHIELD is a prototype board compatible with all of ARDUINO compatible boards like OLIMEXINO-328, OLIMEXINO-STM32 and PIC32-PINGUINO. The board comes without mounted connectors on it, but it is shipped with one 6x1 connector and three 8x1 connectors, which can be mounted by the customer. The prototype area gives user the opportunity to solder different extensions for ARDUINO compatible boards. All this allows you to build a diversity of applications.
  • Stackable headers
  • Two buttons
  • Two LEDs
  • Prototype PTH area
  • SMD IC area
  • Filter capacitors
  • Four mount holes make board attachment easier
  • Board size available with 65.58mm x 53.34mm

Applications

Embedded Design & Development

Warnings

The PROTO-SHIELD board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.
Best Seller

42 In stock

42 available for 3 - 4 day despatch

Available until stock is exhausted

Php483.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php483.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange