You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPC-P1343

Development Board, LPC1343 MCU, UEXT Connection, Serial Wire Debug, 42 GPIO Pins, Prototyping Area

LPC-P1343 - Development Board, LPC1343 MCU, UEXT Connection, Serial Wire Debug, 42 GPIO Pins, Prototyping Area

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
LPC-P1343
Order Code:
2061331
Technical Datasheet:
LPC-P1343   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC13xx

:
ARM

:
Cortex-M3

:
LPC13xx

:
Dev Board LPC1343

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LPC-P1343 is a development board with LPC1343 ARM Cortex-M3 based microcontroller for embedded applications. The board featuring a high level of integration and low power consumption. This microcontroller supports various interfaces such as one fast mode plus I2C bus interface, USB, UART, SSP interfaces, four general purpose timers, a 10bit ADC. On the board are available UEXT, debug Interface, user buttons, USB device and user LEDs. This allows you to build a diversity of powerful software that can be used in a wide range of applications.
  • LPC1343 Cortex-M3 processor, running at frequencies of up to 72Mhz
  • 42 GPIO pins
  • Serial wire debug
  • High current output driver (20mA) on one pin
  • High current sink drivers (20mA) on two I2C bus pins
  • Single 3.3V power supply (2V to 3.6V)
  • 10bit ADC with input multiplexing among 8pins
  • GPIO pins can be used as edge and level sensitive interrupt sources
  • Eight user LEDs
  • Two user buttons

Applications

Consumer Electronics, Lighting, Metering

Associated Products

Compare Selected

No Longer Stocked

Php1,000.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,000.90