You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPC-P1114 - 

Development Board, LPC1114 MCU, Power On LED, Serial Wire Debug, Two User Buttons

LPC-P1114 - Development Board, LPC1114 MCU, Power On LED, Serial Wire Debug, Two User Buttons
LPC-P1114 - Development Board, LPC1114 MCU, Power On LED, Serial Wire Debug, Two User Buttons

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
LPC-P1114
Order Code:
2061330
Technical Datasheet:
LPC-P1114   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC111x
:
ARM
:
Cortex-M0
:
LPC11xx
:
Dev Board LPC1114
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPC-P1114 development board is designed to evaluate LPC1114 processor. The LPC1114 is an ARM Cortex-M0 microcontroller and it can operate up to 50MHz. The peripheral complement of the LPC1114 includes 32kB of flash memory, 8kB of data memory, one fast mode Plus I²C bus interface, one RS 485/EIA 485 UART, two SPI interfaces with SSP features, four general purpose counter/timers, a 10bit ADC, and 42 general purpose I/O pins. On the board are available UEXT, Debug Interface, user buttons and LEDs.
  • ARM Cortex-M0 processor, running at frequencies of up to 50MHz
  • USB connector only for power supply, not USB functionality
  • Serial Wire Debug
  • Eight user LEDs
  • UART with fractional baud rate generation
  • Two SPI controllers with SSP features and FIFO and multi protocol capabilities
  • I²C bus interface supporting full I²C bus specification and fast mode plus
  • In system programming (ISP) and in application programming (IAP)
  • Unique device serial number for identification
  • Single 3.3V power supply (1.8V to 3.6V)

Applications

Consumer Electronics, Lighting, Metering

Warnings

The LPC-P1114 board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Associated Products

Compare Selected

Related Searches

105 In stock

105 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php980.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php980.70