You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVR-H128-CAN

Development Board, AT90CAN128-16AU MCU, AVR CAN Header, ICSP & JTAG Interfaces

OLIMEX AVR-H128-CAN
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
AVR-H128-CAN
Order Code:
2144331
Technical Datasheet:
AVR-H128-CAN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
8bit

:
AT90xxx

:
AVR

:
megaAVR

:
AT90CAN128

:
Dev Board AT90CAN128
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
Product Overview

The AVR-H128-CAN is an AT90CAN128 development board with ICSP and JTAG connector. The development board is inexpensive to develop and prototype circuits with AT90CAN128 without need to deal with SMD soldering. All microcontroller pins are available on extension header with 0.1inches and power supply, oscillators, ICSP, JTAG are wired, so all you need to do is to connect your additional components to the AVR ports, as the step is 0.1inches these headers perfectly fit the prototype sea of pad boards with 0.1inches step.
  • AT90CAN128-16AU microcontroller with 128KB flash, 4KB RAM, 4KB EEPROM, CAN controller
  • ICSP 5×2pin connector for in CKT programming with AVR-PG1 or AVR-PG2 or STK500 compatible programmer
  • JTAG 5×2pin connector for in circuit debugging with AVR-JTAG-L or AVR-JTAG-USB
  • 16MHz oscillator circuit
  • 32.768KHz oscillator circuit
  • Reset IC ZM33064
  • 5V voltage regulator LM78L05
  • power supply filtering capacitors
  • Extension pin headers for each µC pin

Applications

Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Industrial

Warnings

The AVR-H128-CAN board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

No Longer Stocked

Php1,490.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,490.90