You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PT8

Pulse Transformer, Open, 2:1+1, 2.8 kV, OEP - PT Series, 30 µH, 4 ohm, 200 Vµs

PT8 - Pulse Transformer, Open, 2:1+1, 2.8 kV, OEP - PT Series, 30 µH, 4 ohm, 200 Vµs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT8
Order Code:
1172424
Product Range
OEP - PT Series
Technical Datasheet:
PT8   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1+1

:
2.8kV

:
OEP - PT Series

:
30µH

:
4ohm

:
200Vµs

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PT8 is a 30µH PCB high-frequency open Pulse Transformer. Designed for wide band and general pulse applications in particular thyristor and TRIAC control systems, where they provide isolation between firing circuit and load.
  • 200mA Maximum pulse current
  • 3kHz to 1MHz Frequency range (bandwidth)

Applications

Industrial

Alternatives for PT8

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php151.10   20+ Php143.40   50+ Php132.90   100+ Php125.20   More Pricing...

Restricted Item Add

349 In stock Need more?

349 available for 3 - 4 day despatch

Php325.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php325.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.