You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PT42E

Pulse Transformer, Encapsulated, 1:1, 5 kV, OEP - PT Series, 3 mH, 1.1 ohm, 200 Vµs

PT42E - Pulse Transformer, Encapsulated, 1:1, 5 kV, OEP - PT Series, 3 mH, 1.1 ohm, 200 Vµs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT42E
Order Code:
1172430
Product Range
OEP - PT Series
Technical Datasheet:
PT42E   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1:1

:
5kV

:
OEP - PT Series

:
3mH

:
1.1ohm

:
200Vµs

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PT42E is an encapsulated PCB-mount Pulse Transformer designed for wide band and general pulse applications in particular thyristor and triac control systems, where they provide isolation between firing circuits and load.
  • 1:1 Turns ratio
  • 3kHz to 1MHz Bandwidth range

Applications

Industrial

Alternatives for PT42E

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php140.60   20+ Php133.80   50+ Php123.90   100+ Php117.10   More Pricing...

Restricted Item Add

93 In stock Need more?

93 available for 3 - 4 day despatch

Php332.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php332.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php321.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php314.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php308.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php290.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.