You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1721081-9

General Purpose Relay, PCJ Series, Power, Non Latching, SPST-NO, 5 VDC, 3 A

OEG - TE CONNECTIVITY 1721081-9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1721081-9
Order Code:
2468693
Product Range
PCJ Series
Also Known As:
PCJ-105D3MH,301
Technical Datasheet:
1721081-9   Datasheet
See all Technical Docs

Product Range Selector (PCJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
5VDC

:
3A

:
PCJ Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
125ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 1721081-9 is a Power Relay with SPST-NO silver nickel contact, non latching coil, solder through hole terminals and 125R coil resistance. This PCJ-series PCB mount miniature relay features wash tight sealing.
  • 200mW Coil power
  • 4000Vrms Dielectric strength between contact and coil
  • -40 to 85°C Ambient temperature range

Applications

Industrial

Also Known As

PCJ-105D3MH,301

43 In stock Need more?

43 available for 3 - 4 day despatch

Php141.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php141.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php125.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php119.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php112.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php100.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php94.20