You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

USB-KW24D512 - 

Evaluation Board, USB-KW24D512 IEEE® 802.15.4 Packet Sniffer, USB Dongle Form Factor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
USB-KW24D512
Order Code:
2442915
Technical Datasheet:
USB-KW24D512   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - KW2
:
ARM
:
Cortex-M4
:
MKW24D512
:
Dev Board MKW24D512
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USB-KW24D512 board is an IEEE 802.15.4 packet sniffer in a convenient USB dongle form factor. Packet sniffers are essential for wireless network development allowing over the air traffic monitoring. As a standalone board, it can also be utilized in a lab as a development platform and programmed as a network node. The USB-KW24D512 includes MKW24D512 device with 32MHz reference crystal oscillator, RF circuitry including antenna and supporting circuitry in a USB stick hardware format. This is used in a simple standalone application or in combination with other boards. NXP provides a complete software development environment called the NXP BeeKit wireless connectivity toolkit. A wide range of software functionality is available to complement the USB-KW24D512 platform and these are provided as codebases with in BeeKit.
  • 50MHz ARM Cortex-M4 based core
  • Typical current consumption of 250µA/MHz in run mode and 1.7µA in RTC standby mode
  • -102dBm RX sensitivity and +8dBm TX output power
  • Peak typical current consumption of 17mA at TX and 19mA at RX
  • Dual Personal Area Network (PAN) support in hardware
  • Active and passive tamper detection with RTC timestamp
  • DES, 3DES, AES 128-256, SHA-1, SHA-256, MD5, RNG crypto engine
  • USB 2.0 FS/LS H/D/OTG
  • Supply voltage is 5VDC

Applications

Communications & Networking, Wireless

Contents

USB-KW24D512 packet sniffer/dongle, Quick start guide, USB cable.

Associated Products

Compare Selected

Related Searches

18 In stock

18 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/6/20

Php6,696.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,696.80