You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-VF65GS10-KIT - 

Development Kit, Vybrid® VF61 Processor, Tower System Module, OpenSDA Circuit, Micro SD Card Slot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-VF65GS10-KIT
Order Code:
2313803
Technical Datasheet:
TWR-VF65GS10-KIT   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Vybrid VF6xx
:
ARM
:
Cortex-M4, Cortex-A5
:
VF65GS10
:
Dev Kit VF65GS10
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-VF65GS10-KIT is a vybrid controller solutions tower system kit. It utilize Vybrid VF61NS151CMK50 ARM Cortex-A5 and optional ARM Cortex-M4 together with a peripheral set commonly required for control and communications. The Vybrid VF61NS151CMK50 processor features a heterogeneous dual core solution that combines the ARM Cortex-A5 and Cortex-M4 cores. It also features dual USB 2.0 OTG controllers with integrated PHY, dual 10/100 Ethernet controllers with L2 switch, up to 1.5MB of on chip SRAM and a rich suite of communication, connectivity and human machine interfaces (HMI). In addition, anti clone, anti tamper, secure boot and advanced encryption hardware deliver the highest level of security and accuracy. The TWR-VF65GS10 module can operate as a standalone debug tool or as part of an assembled tower system development platform. With full support from MQX software solutions, Timesys Linux BSP and the ARM DS-5 tool chain, our next application rich design is at our fingertips.
  • Kinetis K20DX128VFM5 based OpenSDA circuit
  • 1GB x 16 (128MB) DDR3 in 96FBGA package
  • 2GB x 16 (256MB) NAND flash
  • Two 128MB (16MB) quad I/O serial flash
  • Dual USB with on chip PHY
  • Interfaces to TWR-LCD-RGB board
  • Four user controlled status LEDs
  • Two mechanical push buttons for user input and one for reset
  • Potentiometer and MMA8451Q three axis digital accelerometer
  • MicroSD card slot

Applications

Industrial, Motor Drive & Control, Robotics, Imaging, Video & Vision, Security, Medical, Power Management, Consumer Electronics, Communications & Networking, Wireless

Contents

TWR-VF65GS10 module, TWR-SER serial module (single Ethernet), TWR-ELEV elevator modules, USB cable, Quick start guide, FREE ARM DS-5 starter kit.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/7/20

Contact me when back in stock

Php19,430.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php19,430.80