You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-K53N512 - 

Development Kit, Kinetis K53 Tower System Module, Capacitive Touch Pad Sensors, Open Source JTAG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-K53N512
Order Code:
1893333
Technical Datasheet:
TWR-K53N512   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - K50
:
ARM
:
Cortex-M4
:
MK53DN512CMD10
:
TWR-K53N512 - 32bit MCU Module with MK53N512CMD100 & TWRPI-SLCD Daughter Card, DVD with IDE Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-K53N512 is a development tool for the K53 family of Kinetis MCUs. This kit is part of the NXP tower system, a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The tower system module can operate as a standalone debug tool and provides an interface to the medical expansion connector and TWRPI-SLCD modules.
  • MK53DN512CMD10 MAPBGA 144pins MCU
  • S08JM60 based open source JTAG (JTAG) circuit
  • User controlled status LEDs
  • Capacitive touch pad sensors and mechanical push buttons
  • Medical expansion connector
  • SD card slot
  • Compatible with TWR-SER (Ethernet, USB connectivity)
  • MMA7660 Accelerometer
  • This board contains Kinetis K50 MK53N512CMD100, an energy efficient product solution

Applications

Medical, Portable Devices

Contents

TWR-K53N512 board, DVD with IDE software, training materials and collateral, Quick Start Guide document.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/13/20

Contact me when back in stock

Php11,087.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php11,087.20