You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S9S12ZVL32F0MLC
MCU-Application Specific 16 bit, 32 MHz, 1 KB RAM/32 KB Program, 5.5 V to 18 V in, LQFP-32
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S9S12ZVL32F0MLC
- Order Code:
- 2465297
- Product Range
- S12 Magni V Family S12ZVL Series Microcontrollers
- Technical Datasheet:
- S9S12ZVL32F0MLC Datasheet
Product Range Selector (S12 Magni V Family S12ZVL Series Microcontrollers)
See all from this product rangeProduct Overview
- Harvard architecture - parallel data and code access
- 3-Stage pipeline
- 32-bit Wide instruction and data bus
- 32-bit ALU
- 24-bit Addressing (16MB linear address space)
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 1MHz Internal RC oscillator with +/-1.3% accuracy
- 4-20MHz Amplitude controlled pierce oscillator
- Internal COP (watchdog) module
- Analog-to-digital converter (ADC) with 10-bit resolution
- Serial peripheral interface (SPI) module
- Serial communication interface module with interface to internal LIN physical layer transceiver
- On-chip LIN physical layer transceiver fully compliant with the LIN 2.2 standard
- 6-channel Timer module (TIM0) with input capture/output compare
- 2-channel Timer module (TIM1) with input capture/output compare
- 8-channel Pulse width modulation module (PWM)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API), supports cyclic wakeup from Stop mode
- Pins to support 25mA drive strength to VSSX
- Pin to support 20mA drive strength from VDDX (EVDD)
Applications
Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S12 Magni V Family S12ZVL Series Microcontrollers
- :
- S12 MagniV
- :
- 16bit
- :
- 32KB
- :
- 1KB
- :
- 32MHz
- :
- 19I/O's
- :
- LQFP
- :
- 32Pins
- :
- I2C, SCI, SPI
- :
- Automotive
- :
- 5.5V
- :
- 18V
- :
- S12 Magni V
- :
- S12ZVL
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php265.80 | |
10+ | Php225.20 | |
100+ | Php184.90 | |
500+ | Php166.30 | |
1000+ | Php139.90 | |
2500+ | Php133.40 | |
5000+ | Php128.20 |
Pricing is unavailable. Please contact customer services.