You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S9S12G128F0VLF
Microcontroller, HCS12, 16bit, 25 MHz, 128 KB, 8 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S9S12G128F0VLF
- Order Code:
- 2064288
- Product Range
- AEC-Q100
- Technical Datasheet:
- S9S12G128F0VLF Datasheet
Product Range Selector (AEC-Q100)
See all from this product rangeProduct Overview
Applications
Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- HCS12
- :
- 16bit
- :
- 25MHz
- :
- 128KB
- :
- 8KB
- :
- 48Pins
- :
- LQFP
- :
- 40I/O's
- :
- CAN, SCI, SPI
- :
- 3.15V
- :
- 5.5V
- :
- S12
- :
- S12G
- :
- MSL 3 - 168 hours
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php394.00 | |
10+ | Php334.70 | |
100+ | Php274.90 | |
500+ | Php246.80 | |
1000+ | Php207.80 | |
2500+ | Php202.20 |
Pricing is unavailable. Please contact customer services.