You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S9S12G128F0MLH
MCU-Application Specific 16 bit, MC9S12, 25 MHz, 8 KB RAM/128 KB Program, 3.15V-5.5Vin, LQFP-64
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S9S12G128F0MLH
- Order Code:
- 2064286
- Product Range
- S12 Family S12G Series Microcontrollers
- Technical Datasheet:
- S9S12G128F0MLH Datasheet
Product Range Selector (S12 Family S12G Series Microcontrollers)
See all from this product rangeProduct Overview
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- Precision fixed voltage reference for ADC conversions
- Optional reference voltage attenuator module to increase ADC accuracy
Applications
Automotive, Industrial, Automation & Process Control, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S12 Family S12G Series Microcontrollers
- :
- HCS12
- :
- 16bit
- :
- 25MHz
- :
- 128KB
- :
- 8KB
- :
- 64Pins
- :
- LQFP
- :
- 54I/O's
- :
- CAN, SCI, SPI
- :
- 3.15V
- :
- 5.5V
- :
- S12
- :
- S12G
- :
- MSL 3 - 168 hours
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php391.00 | |
10+ | Php336.80 | |
100+ | Php278.80 | |
500+ | Php254.60 | |
1000+ | Php221.30 | |
2500+ | Php213.50 |
Pricing is unavailable. Please contact customer services.