You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCA9554APW,112
I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9554APW,112
- Order Code:
- 2212098
- Technical Datasheet:
- PCA9554APW,112 Datasheet
Product Overview
- Polarity inversion register
- Active low interrupt output
- Low standby current consumption
- Noise filter on SCL/SDA input
- No glitch on power-up
- Internal power-ON reset
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
Communications & Networking, Sensing & Instrumentation, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- 400kHz
- :
- I2C, SMBus
- :
- 2.3V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- 8I/O's
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php107.80 | |
10+ | Php97.00 | |
25+ | Php91.80 | |
100+ | Php73.60 | |
250+ | Php64.10 | |
500+ | Php62.40 | |
1000+ | Php49.80 | |
2500+ | Php47.70 | |
5000+ | Php45.90 |
Pricing is unavailable. Please contact customer services.