You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCA9554AD,112

I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC

NXP PCA9554AD,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9554AD,112
Order Code:
2101297
Technical Datasheet:
PCA9554AD,112   Datasheet
See all Technical Docs

Product Overview

The PCA9554AD,112 is an 8-bit parallel Input/output (GPIO) Expander for I²C-bus/SMBus applications and were developed to enhance the NXP Semiconductors family of I²C-bus I/O expanders. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration, 400kHz clock frequency. The I/O expander provides a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans and so on. It consists of an 8-bit configuration register (input or output selection); 8-bit input port register, 8-bit output port register and an 8-bit polarity inversion register (active HIGH or active LOW operation). The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input port or output port register. The polarity of the read register can be inverted with the polarity inversion register.
  • Polarity inversion register
  • Active low interrupt output
  • Low standby current consumption
  • Noise filter on SCL/SDA input
  • No glitch on power-up
  • Internal power-ON reset
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Applications

Communications & Networking, Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
400kHz

:
I2C, SMBus

:
2.3V

:
5.5V

:
SOIC

:
16Pins

:
8I/O's

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Php98.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php98.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php81.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php63.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php56.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange