You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCA9551D,112

Led Driver, 8 Outputs, 2.3V-5.5V in, 400kHz switch, 100mA out, SOIC-16

NXP PCA9551D,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9551D,112
Order Code:
2400470
Technical Datasheet:
PCA9551D,112   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2.3V

:
5.5V

:
-

:
100mA

:
400kHz

:
8Outputs

:
SMD

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PCA9551D,118 is a 8-bit I²C-bus LED Driver with programmable blink rates. The LED blinker blinks LEDs in I²C-bus and SMBus applications where it is necessary to limit bus traffic or free up the I²C-bus masters (MCU, MPU, DSP, chip set) timer. The uniqueness of this device is the internal oscillator with two programmable blink rates. To blink LEDs using normal I/O expanders like the PCF8574 or PCA9554, the bus master must send repeated commands to turn the LED on and off. This greatly increases the amount of traffic on the I²C-bus and uses up one of the masters timers. The PCA9551 LED blinker instead requires only the initial set-up command to program blink rate 1 and blink rate 2 (i.e., the frequency and duty cycle) for each individual output. From then on, only one command from the bus master is required to turn each individual open-drain output on, off or to cycle at blink rate 1 or blink rate 2.
  • 8 LED drivers (ON, OFF, flashing at a programmable rate)
  • Input/outputs not used as LED drivers can be used as regular GPIOs
  • Internal oscillator requires no external components
  • I²C-bus Interface logic compatible with SMBus
  • Internal power-ON reset
  • Noise filter on SCL/SDA input
  • Active low reset input
  • 8 Open-drain outputs directly drive LEDs to 25mA
  • Edge rate control on outputs
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current consumption
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • 0Hz to 400kHz Clock frequency

Applications

LED Lighting

Packaging type Cut Tape

No Longer Manufactured

Php130.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php130.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php110.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php78.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php75.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php59.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php58.10