You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13076UL - 

Development Board, LPC18S37 LPCXpresso MCU, On-Board USB Debug Probe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13076UL
Order Code:
2465060

Product Information

:
NXP
:
32bit
:
LPC1800
:
ARM
:
Cortex-M3
:
LPC18S37
:
Dev Board LPC18S37
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • LPC18S37 MCU runs up to 180MHz
  • On-board high-speed USB based debug probe (ext probe support)
  • Tri-color LED
  • Target Reset, ISP and WAKE buttons
  • Expansion options based on Arduino UNO R3 and Pmod, plus additional expansion port pins
  • On-board 1.8/3.3V or external power supply options
  • On-board Ethernet PHY (output available at expansion connectors)
  • High speed USB A/B connector for host or slave operation
  • 8Mb Macronix quad SPI flash
  • UART, I2C and SPI port

Associated Products

Compare Selected

Related Searches

11 In stock

11 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php2,219.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,219.10