You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13004,598 - 

Evaluation Board, LPC11C1x MCU, CAN Solution, Low Cost, ADC Potentiometer, 42 GPIO Pins

OM13004,598 - Evaluation Board, LPC11C1x MCU, CAN Solution, Low Cost, ADC Potentiometer, 42 GPIO Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13004,598
Order Code:
2103800
Technical Datasheet:
OM13004,598   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11Cxx
:
ARM
:
Cortex-M0
:
LPC11xxx
:
Eval Board LPC11C14, Eval Tools MDK ARM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13004 is a Keil's LPC11C14 evaluation board which lets user get up and running quickly in evaluating the superior performance and capability of the LPC11C14. It is designed for low cost, low power CAN based applications. On chip CAN and CANopen drivers provide design engineers with easy to use API commands to the CANopen protocol, enabling rapid integration of the LPC11C00 series into CAN based networks and thereby greatly simplifying the plug and play integration process. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project.
  • CAN 2.0 interface
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 user LEDs and power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • Debug interface connectors
  • On-board Broadcom , Broad reach PHY enables IP over coax
  • On-board FTDI chip provides easy programming via low cost USB cable

Applications

Metering, Industrial, Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Security, Metering, Embedded Design & Development

Contents

Board, MDK ARM (evaluation version)

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Php14,725.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php14,725.00