You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPC852TCVR50A

MPU, 32BIT, 50MHZ, BGA-256

NXP MPC852TCVR50A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC852TCVR50A
Order Code:
2314008
Product Range
PowerQUICC Family PowerQUICC I Series Microprocessors
Technical Datasheet:
MPC852TCVR50A   Datasheet
See all Technical Docs

Product Range Selector (PowerQUICC Family PowerQUICC I Series Microprocessors)

See all from this product range

Product Overview

The MPC860 PowerQUICC™ versatile one-chip Integrated Microprocessor and Peripheral Combination designed for a variety of controller applications. The PowerQUICC™ unit is referred to as the MPC860 in this hardware specification. The MPC860 implements Power Architecture™ technology and contains a superset of Freescale's MC68360 quad integrated communications controller (QUICC), referred to here as the QUICC, RISC communications processor module (CPM). The CPU on the MPC860 is a 32-bit core built on power architecture technology that incorporates memory management units (MMUs) and instruction and data caches. The CPM from the MC68360 QUICC has been enhanced by the addition of the inter-integrated controller (I²C) channel. The memory controller has been enhanced, enabling the MPC860 to support any type of memory, including high-performance memories and new types of DRAMs. A PCMCIA socket controller supports up to two sockets. A real-time clock has also been integrated.
  • Up to 32-bit data bus (dynamic bus sizing for 8, 16 and 32 bits)
  • 32 Address lines
  • Operates at up to 80MHz
  • Memory controller (eight banks) - Each bank can be a chip select or RAS to support a DRAM bank
  • General-purpose timers - Four 16-bit timers or two 32-bit timers
  • System integration unit (SIU) - Bus monitor, software watchdog and periodic interrupt timer (PIT)
  • Interrupts - Seven external interrupt request (IRQ) lines and 12 port pins with interrupt capability
  • 10/100Mbps Ethernet support
  • ATM support compliant with ATM forum UNI 4.0 specification
  • Communications processor module (CPM) - RISC communications processor (CP)
  • Four baud-rate generators (BRGs) - Independent (can be tied to any SCC or SMC)
  • Four serial communications controllers (SCCs) - Synchronous UART and AppleTalk
  • Two SMCs (serial management channels) - UART and general circuit interface (GCI) controller
  • Time-slot assigner (TSA)
  • Parallel interface port (PIP)
  • PCMCIA interface - Supports eight memory or I/O windows
  • Low power support
  • Debug interface

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PowerQUICC Family PowerQUICC I Series Microprocessors

:
32bit

:
8KB

:
256Pins

:
BGA

:
1.7V

:
1.9V

:
-40°C

:
100°C

:
50MHz

:
SPI, UART

:
PowerQUICC

:
PowerQUICC I

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

Php1,859.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,859.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,715.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,637.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,464.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php1,397.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1,334.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --