You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MKL82Z128VLK7

ARM MCU, Kinetis L Family KL8x Series Microcontrollers, ARM Cortex-M0+, 32bit, 72 MHz, 128 KB

MKL82Z128VLK7 - ARM MCU, Kinetis L Family KL8x Series Microcontrollers, ARM Cortex-M0+, 32bit, 72 MHz, 128 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKL82Z128VLK7
Order Code:
2529192
Product Range
Kinetis L Family KL8x Series Microcontrollers
Technical Datasheet:
MKL82Z128VLK7   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis L Family KL8x Series Microcontrollers

:
ARM Cortex-M0+

:
32bit

:
72MHz

:
128KB

:
96KB

:
80Pins

:
LQFP

:
56I/O's

:
I2C, I2S, SPI, UART, USB

:
1.71V

:
3.6V

:
Kinetis L

:
KL8x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Php512.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php512.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php440.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php365.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php333.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php290.50
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php281.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange