You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MKL26Z256VLH4

ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL2x Series Microcontrollers

MKL26Z256VLH4 - ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL2x Series Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKL26Z256VLH4
Order Code:
2360680
Product Range
Kinetis L Family KL2x Series Microcontrollers
Technical Datasheet:
MKL26Z256VLH4   Datasheet
See all Technical Docs

Product Overview

The MKL26Z256VLH4 is a 32-bit Kinetis KL2x Ultra-low-power Microcontroller with USB control, based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 256kB internal flash, 32kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 50 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one I2S module, two SPI modules and two I2C modules.
  • 48MHz ARM Cortex-M0+ core
  • Nine low-power modes to provide power optimization based on application requirements
  • COP software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and micro trace buffer
  • Bit manipulation engine
  • Multi-purpose clock source
  • Low-power hardware touch sensor interface (TSI)
  • USB Full-/low-speed on-the-go controller with on-chip transceiver and 5V to 3.3V regulator
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • 6-channel Timer/PWM (TPM)
  • Two 2-channel Timer/PWM module
  • Periodic interrupt timers
  • 16-bit Low-power timer (LPTMR)
  • Real-time clock
  • 80-bit Unique identification number per chip

Applications

Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis L Family KL2x Series Microcontrollers

:
ARM Cortex-M0+

:
32bit

:
48MHz

:
256KB

:
32KB

:
64Pins

:
LQFP

:
50I/O's

:
I2C, I2S, SPI, UART, USB

:
1.71V

:
3.6V

:
Kinetis L

:
KL2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Available for back order

More stock available to supplier lead times which is approximately 10/26/20

Notify me when back in stock

Php455.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php455.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php392.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php325.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php297.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php258.90
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php250.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange