You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MKL26Z128VFM4

ARM MCU, Kinetis L Family KL2x Series Microcontrollers, ARM Cortex-M0+, 32bit, 48 MHz, 128 KB

MKL26Z128VFM4 - ARM MCU, Kinetis L Family KL2x Series Microcontrollers, ARM Cortex-M0+, 32bit, 48 MHz, 128 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKL26Z128VFM4
Order Code:
2841102
Product Range
Kinetis L Family KL2x Series Microcontrollers
Technical Datasheet:
MKL26Z128VFM4   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis L Family KL2x Series Microcontrollers

:
ARM Cortex-M0+

:
32bit

:
48MHz

:
128KB

:
16KB

:
32Pins

:
QFN

:
23I/O's

:
I2C, I2S, SPI, UART, USB

:
1.71V

:
3.6V

:
Kinetis L

:
KL2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php310.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php310.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php263.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php216.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php194.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php163.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php155.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange